Infineon CoolSiC N-Channel MOSFET Module, 25 A, 1200 V AG-EASY2BM-2 DF23MR12W1M1B11BPSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
217-7164
Mfr. Part No.:
DF23MR12W1M1B11BPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

1200 V

Series

CoolSiC

Package Type

AG-EASY2BM-2

Mounting Type

Screw Mount

Maximum Drain Source Resistance

0.066 Ω

Maximum Gate Threshold Voltage

20V

The Infineon EasyPACK 1B 1200 V, 23 mΩ booster module with CoolSiC™ MOSFET, NTC and PressFIT Contact Technology, with enhanced current rating of CoolSiC™ Schottky diodes in boost stage to allow for higher input current from PV panels.

High current density
Best in class switching and conduction losses
Low inductive design
Integrated NTC temperature sensor
PressFIT contact technology