Infineon N-Channel MOSFET, 19 A, 100 V DirectFET ISOMETRIC IRF6665TRPBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
217-2600
Mfr. Part No.:
IRF6665TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

19 A

Maximum Drain Source Voltage

100 V

Package Type

DirectFET ISOMETRIC

Mounting Type

Surface Mount

Maximum Drain Source Resistance

62 mO

Maximum Gate Threshold Voltage

5V

Number of Elements per Chip

1

The Infineon Strong IRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters. .

Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
High-current rating
Dual-side cooling capability
Low package height of 0.7mm
Low parasitic (1-2 nH) inductance package
100% lead-free (No RoHS exemption)