Infineon N-Channel MOSFET, 19 A, 100 V DirectFET ISOMETRIC IRF6665TRPBF

Stock information currently inaccessible
RS Stock No.:
217-2599
Mfr. Part No.:
IRF6665TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

19 A

Maximum Drain Source Voltage

100 V

Package Type

DirectFET ISOMETRIC

Mounting Type

Surface Mount

Maximum Drain Source Resistance

62 mO

Maximum Gate Threshold Voltage

5V

Number of Elements per Chip

1

The Infineon Strong IRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters. .

Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
High-current rating
Dual-side cooling capability
Low package height of 0.7mm
Low parasitic (1-2 nH) inductance package
100% lead-free (No RoHS exemption)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy