Infineon CoolMOS™ CE N-Channel MOSFET, 5.4 A, 700 V, 3-Pin IPAK IPSA70R1K4CEAKMA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
217-2583
Mfr. Part No.:
IPSA70R1K4CEAKMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

5.4 A

Maximum Drain Source Voltage

700 V

Package Type

IPAK SL (TO-251 SL)

Series

CoolMOS™ CE

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.4 Ohm

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

The Infineon CoolMOS is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered by Infineon Technologies. is a price-performance optimized platform enabling to target cost sensitive applications in Consumer and Lighting markets by still meeting highest efficiency standards. The new series provides all benefits of a fast switching Superjunction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market.

Extremely low losses due to very low *Qg and Eoss
Very high commutation ruggedness
Easy-to-use/drive
Pb-free plating, Halogen free mold compound
Qualified for standard grade applications

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy