Infineon CoolMOS™ CE N-Channel MOSFET, 5.4 A, 700 V, 3-Pin IPAK IPSA70R1K4CEAKMA1
- RS Stock No.:
- 217-2582
- Mfr. Part No.:
- IPSA70R1K4CEAKMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 217-2582
- Mfr. Part No.:
- IPSA70R1K4CEAKMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 5.4 A | |
| Maximum Drain Source Voltage | 700 V | |
| Series | CoolMOS™ CE | |
| Package Type | IPAK SL (TO-251 SL) | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 1.4 Ohm | |
| Maximum Gate Threshold Voltage | 3.5V | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 5.4 A | ||
Maximum Drain Source Voltage 700 V | ||
Series CoolMOS™ CE | ||
Package Type IPAK SL (TO-251 SL) | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 1.4 Ohm | ||
Maximum Gate Threshold Voltage 3.5V | ||
Number of Elements per Chip 1 | ||
The Infineon CoolMOS is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered by Infineon Technologies. is a price-performance optimized platform enabling to target cost sensitive applications in Consumer and Lighting markets by still meeting highest efficiency standards. The new series provides all benefits of a fast switching Superjunction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market.
Extremely low losses due to very low *Qg and Eoss
Very high commutation ruggedness
Easy-to-use/drive
Pb-free plating, Halogen free mold compound
Qualified for standard grade applications
Very high commutation ruggedness
Easy-to-use/drive
Pb-free plating, Halogen free mold compound
Qualified for standard grade applications
