Taiwan Semi TSM025 Silicon MOSFET, 27 A, 60 V, 8-Pin PDFN56 TSM300NB06CR
- RS Stock No.:
- 216-9711
- Mfr. Part No.:
- TSM300NB06CR
- Brand:
- Taiwan Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 216-9711
- Mfr. Part No.:
- TSM300NB06CR
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Maximum Continuous Drain Current | 27 A | |
| Maximum Drain Source Voltage | 60 V | |
| Series | TSM025 | |
| Package Type | PDFN56 | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 30 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4.5V | |
| Transistor Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Maximum Continuous Drain Current 27 A | ||
Maximum Drain Source Voltage 60 V | ||
Series TSM025 | ||
Package Type PDFN56 | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 30 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4.5V | ||
Transistor Material Silicon | ||
The Taiwan semiconductor single N channel power MOSFET transistors, stands for Metal Oxide Semiconductor Field-Effect Transistors. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals.
Low RDS(ON) to minimize conductive losses Low gate charge for fast power switching 100% UIS and Rg tested
