Infineon HEXFET N-Channel MOSFET, 19 A, 300 V, 3-Pin D2PAK AUIRFS6535
- RS Stock No.:
- 215-2452
- Mfr. Part No.:
- AUIRFS6535
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 215-2452
- Mfr. Part No.:
- AUIRFS6535
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 19 A | |
| Maximum Drain Source Voltage | 300 V | |
| Package Type | D2PAK (TO-263) | |
| Series | HEXFET | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 0.185 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 19 A | ||
Maximum Drain Source Voltage 300 V | ||
Package Type D2PAK (TO-263) | ||
Series HEXFET | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 0.185 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
The Infineon HEXFET Power MOSFET Automotive Q101 has 300V maximum drain source voltage with 19A maximum continuous drain current in a D2-Pak Package. It has Piezo Injection potential application. Specifically designed for Automotive applications, this HEXFET® Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating . These features combine to make this design an extremely efficient and reliable device for use in Automotive applications and a wide variety of other applications.
Advanced Process Technology
Low On-Resistance
Lead-Free, RoHS Compliant
Low On-Resistance
Lead-Free, RoHS Compliant
