Infineon HEXFET N-Channel MOSFET, 59 A, 75 V, 3-Pin IPAK IRFU7746PBF
- RS Stock No.:
- 214-9130
- Mfr. Part No.:
- IRFU7746PBF
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 214-9130
- Mfr. Part No.:
- IRFU7746PBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 59 A | |
| Maximum Drain Source Voltage | 75 V | |
| Package Type | IPAK (TO-251) | |
| Series | HEXFET | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 0.0112 O | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.7V | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 59 A | ||
Maximum Drain Source Voltage 75 V | ||
Package Type IPAK (TO-251) | ||
Series HEXFET | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 0.0112 O | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.7V | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
The Infineon range of discrete HEXFET power MOSFETs includes N-channel devices in surface mount and leaded packages. Applications includes Brushed Motor drive, for BLDC Motor drives, Battery powered circuits, Synchronous rectifier applications, DC/DC and AC/DC converters and DC/AC Inverters.
Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
Enhanced body diode dV/dt and dI/dt Capability
Enhanced body diode dV/dt and dI/dt Capability
