Infineon HEXFET N-Channel MOSFET, 106 A, 40 V DirectFET ISOMETRIC IRF6616TRPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
214-9125
Mfr. Part No.:
IRF6616TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

106 A

Maximum Drain Source Voltage

40 V

Series

HEXFET

Package Type

DirectFET ISOMETRIC

Mounting Type

Surface Mount

Maximum Drain Source Resistance

0.005 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.25V

Transistor Material

Si

Number of Elements per Chip

1

The Infineon combines the latest Automotive HEXFET Power MOSFET Silicon technology with the advanced packaging platform to achieve low combined on-state and switching loss in a package that has the footprint of a SO-8 and only 0.7 mm profile. The package is compatible with existing layout geometries used in power applications, PCB assembly equipment and vapour phase, infra-red or convection soldering techniques etc. The package allows dual sided cooling to maximize thermal transfer in power systems, improving previous best thermal resistance by 80%.

Low Conduction and Switching Losses
Optimized for High Frequency Switching

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy