Infineon CoolMOS CE N-Channel MOSFET, 14.7 A, 600 V, 3-Pin IPAK IPS60R400CEAKMA1

Stock information currently inaccessible
RS Stock No.:
214-9098
Mfr. Part No.:
IPS60R400CEAKMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

14.7 A

Maximum Drain Source Voltage

600 V

Package Type

IPAK (TO-251)

Series

CoolMOS CE

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.4 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Transistor Material

Si

The Infineon CoolMOS is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction (SJ) principle and pioneered by Infineon Technologies. CoolMOS CE is a price-performance optimized platform enabling to target cost sensitive applications in Consumer and Lighting markets by still meeting highest efficiency standards. The new series provides all benefits of a fast switching Super junction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market.

Easy to use/drive
Very high commutation ruggedness
Qualified for standard grade applications