Infineon CoolMOS CE N-Channel MOSFET, 10.5 A, 700 V, 3-Pin DPAK IPD70R600CEAUMA1
- RS Stock No.:
- 214-9049
- Mfr. Part No.:
- IPD70R600CEAUMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 214-9049
- Mfr. Part No.:
- IPD70R600CEAUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 10.5 A | |
| Maximum Drain Source Voltage | 700 V | |
| Package Type | TO-252 | |
| Series | CoolMOS CE | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 0.6 O | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.5V | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 10.5 A | ||
Maximum Drain Source Voltage 700 V | ||
Package Type TO-252 | ||
Series CoolMOS CE | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 0.6 O | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.5V | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
The Infineon CoolMOS is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction (SJ) principle and pioneered by Infineon Technologies. CoolMOS CE is a price-performance optimized platform enabling to target cost sensitive applications in Consumer and Lighting markets by still meeting highest efficiency standards. The new series provides all benefits of a fast switching Super junction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market.
Easy to use/drive
Very high commutation ruggedness
Qualified for standard grade applications
Very high commutation ruggedness
Qualified for standard grade applications
