Infineon OptiMOS-T2 N-Channel MOSFET, 140 A, 80 V, 7-Pin D2PAK IPB140N08S404ATMA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
214-9016
Mfr. Part No.:
IPB140N08S404ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

140 A

Maximum Drain Source Voltage

80 V

Series

OptiMOS-T2

Package Type

TO-263-7

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

0.0042 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Transistor Material

Si

Number of Elements per Chip

1

The Infineon range of OptiMOS -T2 product family extends the existing families of OptiMOS -T and OptiMOS. These OptiMOS products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. The Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications. These are robust packages with superior quality and reliability.

The product is AEC Q101 qualified
100% Avalanche tested
It has 175°C operating temperature

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy