Infineon OptiMOS-T2 N-Channel MOSFET, 140 A, 80 V, 7-Pin D2PAK IPB140N08S404ATMA1
- RS Stock No.:
- 214-9015
- Mfr. Part No.:
- IPB140N08S404ATMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 214-9015
- Mfr. Part No.:
- IPB140N08S404ATMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 140 A | |
| Maximum Drain Source Voltage | 80 V | |
| Package Type | TO-263-7 | |
| Series | OptiMOS-T2 | |
| Mounting Type | Surface Mount | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance | 0.0042 O | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 140 A | ||
Maximum Drain Source Voltage 80 V | ||
Package Type TO-263-7 | ||
Series OptiMOS-T2 | ||
Mounting Type Surface Mount | ||
Pin Count 7 | ||
Maximum Drain Source Resistance 0.0042 O | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
The Infineon range of OptiMOS -T2 product family extends the existing families of OptiMOS -T and OptiMOS. These OptiMOS products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. The Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications. These are robust packages with superior quality and reliability.
The product is AEC Q101 qualified
100% Avalanche tested
It has 175°C operating temperature
100% Avalanche tested
It has 175°C operating temperature


