Infineon HEXFET N-Channel MOSFET, 81 A, 25 V, 3-Pin DPAK IRLR8256TRPBF
- RS Stock No.:
- 214-4472
- Mfr. Part No.:
- IRLR8256TRPBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 214-4472
- Mfr. Part No.:
- IRLR8256TRPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 81 A | |
| Maximum Drain Source Voltage | 25 V | |
| Series | HEXFET | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 0.0085 Ω | |
| Maximum Gate Threshold Voltage | 2.35V | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 81 A | ||
Maximum Drain Source Voltage 25 V | ||
Series HEXFET | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 0.0085 Ω | ||
Maximum Gate Threshold Voltage 2.35V | ||
Number of Elements per Chip 1 | ||
This Infineon HEXFET Power MOSFET has ultra low gate-impedance and fully characterized Avalanche Voltage and Current. It is used in high Frequency Synchronous Buck Converters for Computer Processor Power
It is RoHS compliant
