Infineon HEXFET N-Channel MOSFET, 81 A, 25 V, 3-Pin DPAK IRLR8256TRPBF

Stock information currently inaccessible
RS Stock No.:
214-4471
Mfr. Part No.:
IRLR8256TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

81 A

Maximum Drain Source Voltage

25 V

Package Type

DPAK (TO-252)

Series

HEXFET

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.0085 Ω

Maximum Gate Threshold Voltage

2.35V

Number of Elements per Chip

1

This Infineon HEXFET Power MOSFET has ultra low gate-impedance and fully characterized Avalanche Voltage and Current. It is used in high Frequency Synchronous Buck Converters for Computer Processor Power

It is RoHS compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy