Infineon CoolMOS™ N-Channel MOSFET, 5.1 A, 900 V, 3-Pin DPAK IPD90R1K2C3ATMA1
- RS Stock No.:
- 214-4398
- Mfr. Part No.:
- IPD90R1K2C3ATMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 214-4398
- Mfr. Part No.:
- IPD90R1K2C3ATMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 5.1 A | |
| Maximum Drain Source Voltage | 900 V | |
| Series | CoolMOS™ | |
| Package Type | TO-252 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 1.2 Ω | |
| Maximum Gate Threshold Voltage | 3.5V | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 5.1 A | ||
Maximum Drain Source Voltage 900 V | ||
Series CoolMOS™ | ||
Package Type TO-252 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 1.2 Ω | ||
Maximum Gate Threshold Voltage 3.5V | ||
Number of Elements per Chip 1 | ||
This Infineon Cool MOS MOSFET is fully qualified according to JEDEC for Industrial Applications. It has high peak current capability
It is RoHS compliant
