Diodes Inc DMTH4001SPSQ N-Channel MOSFET, 100 A, 40 V, 8-Pin PowerDI5060-8 DMTH4001SPSQ-13
- RS Stock No.:
- 213-9237
- Mfr. Part No.:
- DMTH4001SPSQ-13
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 213-9237
- Mfr. Part No.:
- DMTH4001SPSQ-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 100 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | PowerDI5060-8 | |
| Series | DMTH4001SPSQ | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 0.1 O | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 100 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type PowerDI5060-8 | ||
Series DMTH4001SPSQ | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 0.1 O | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Number of Elements per Chip 1 | ||
The DiodesZetex DMTH4001SPSQ series is a N-channel MOSFET is designed to meet the stringent requirements of automotive applications. It is used in engine management systems, body control electronics and DC-DC converters.
Small form factor
Thermally efficient package enables higher density end products
100% switching ensures more reliability
Thermally efficient package enables higher density end products
100% switching ensures more reliability
