Diodes Inc DMT5012LFVW N-Channel MOSFET, 51.4 A, 50 V, 8-Pin PowerDI3333-8 DMT5012LFVW-7
- RS Stock No.:
- 213-9210
- Mfr. Part No.:
- DMT5012LFVW-7
- Brand:
- DiodesZetex
Bulk discount available
Subtotal (1 pack of 25 units)*
£10.825
(exc. VAT)
£13.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £0.433 | £10.83 |
| 50 - 75 | £0.425 | £10.63 |
| 100 - 225 | £0.379 | £9.48 |
| 250 - 975 | £0.371 | £9.28 |
| 1000 + | £0.304 | £7.60 |
*price indicative
- RS Stock No.:
- 213-9210
- Mfr. Part No.:
- DMT5012LFVW-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 51.4 A | |
| Maximum Drain Source Voltage | 50 V | |
| Package Type | PowerDI3333-8 | |
| Series | DMT5012LFVW | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 0.13 O | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.3V | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 51.4 A | ||
Maximum Drain Source Voltage 50 V | ||
Package Type PowerDI3333-8 | ||
Series DMT5012LFVW | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 0.13 O | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.3V | ||
Number of Elements per Chip 1 | ||
The DiodesZetex DMT5012LFVW series is N-channel MOSFET. It is used in backlighting, power management functions, motor control and DC-DC converters.
100% Unclamped Inductive Switching
Test in production – ensures more reliable and robust end application
Test in production – ensures more reliable and robust end application
