Diodes Inc DMNH15H110SPS N-Channel MOSFET, 27 A, 150 V, 8-Pin PowerDI5060-8 DMNH15H110SPS-13
- RS Stock No.:
- 213-9194
- Mfr. Part No.:
- DMNH15H110SPS-13
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 213-9194
- Mfr. Part No.:
- DMNH15H110SPS-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 27 A | |
| Maximum Drain Source Voltage | 150 V | |
| Package Type | PowerDI5060-8 | |
| Series | DMNH15H110SPS | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 0.9 O | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 27 A | ||
Maximum Drain Source Voltage 150 V | ||
Package Type PowerDI5060-8 | ||
Series DMNH15H110SPS | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 0.9 O | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Number of Elements per Chip 1 | ||
The DiodesZetex DMNH15H110SPS series is N-channel MOSFET. It is used in engine management system, body control electronics and DC to DC converter.
100% Unclamped inductive switch test in production
Low RDS – minimizes power losses
Low Qg – minimizes switching losses
Low RDS – minimizes power losses
Low Qg – minimizes switching losses
