Diodes Inc DMTH6006 N-Channel MOSFET, 17.8 A, 100 A, 60 V, 8-Pin PowerDI5060-8 DMTH6006SPS-13

Unavailable
RS will no longer stock this product.
RS Stock No.:
206-0165
Mfr. Part No.:
DMTH6006SPS-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

17.8 A, 100 A

Maximum Drain Source Voltage

60 V

Package Type

PowerDI5060-8

Series

DMTH6006

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0062 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Transistor Material

Si

COO (Country of Origin):
CN
The DiodesZetex 60V,8 pin N- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 20V with 2.94 W thermal power dissipation.

Low RDS(ON) – ensures on-state losses are minimized
Rated to +175°C ideal for high ambient temperature environment