Diodes Inc DMT6030 N-Channel MOSFET, 6.8 A, 60 V, 6-Pin U-DFN2020 DMT6030LFDF-7

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
206-0154
Mfr. Part No.:
DMT6030LFDF-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

6.8 A

Maximum Drain Source Voltage

60 V

Series

DMT6030

Package Type

U-DFN2020

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

0.035 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Number of Elements per Chip

1

Transistor Material

Si

COO (Country of Origin):
CN
The DiodesZetex 60V,6 pin N- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 20V with 0.86 W thermal power dissipation.

Low on-resistance
Ensures more reliable and robust end application