Diodes Inc DMT6030 N-Channel MOSFET, 6.8 A, 60 V, 6-Pin U-DFN2020 DMT6030LFDF-7

Stock information currently inaccessible
RS Stock No.:
206-0153
Mfr. Part No.:
DMT6030LFDF-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

6.8 A

Maximum Drain Source Voltage

60 V

Package Type

U-DFN2020

Series

DMT6030

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

0.035 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Number of Elements per Chip

1

Transistor Material

Si

COO (Country of Origin):
CN
The DiodesZetex 60V,6 pin N- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 20V with 0.86 W thermal power dissipation.

Low on-resistance
Ensures more reliable and robust end application

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy