Diodes Inc DMP3165 Dual P-Channel MOSFET, 2.7 A, 30 V, 6-Pin TSOT26 DMP3165SVT-7

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
206-0120
Mfr. Part No.:
DMP3165SVT-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

COO (Country of Origin):
CN
The DiodesZetex 30V dual P- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 20V with 0.83 W thermal power dissipation.

Low on-resistance
Low input capacitance

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy