Diodes Inc DMP2900 P-Channel MOSFET, 850 mA, 20 V, 6-Pin SOT-563 DMP2900UV-7
- RS Stock No.:
- 206-0110
- Mfr. Part No.:
- DMP2900UV-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-0110
- Mfr. Part No.:
- DMP2900UV-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 850 mA | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SOT-563 | |
| Series | DMP2900 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 25 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1V | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type P | ||
Maximum Continuous Drain Current 850 mA | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SOT-563 | ||
Series DMP2900 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 25 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1V | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
- COO (Country of Origin):
- CN
The DiodesZetex 20V dual P- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 6V with 0.5 W thermal power dissipation.
Low on-resistance
Low input capacitance
Low input capacitance
