Diodes Inc DMP1008 P-Channel MOSFET, 11.5 A, 16 A, 8 V, 9-Pin X2DSN1515 DMP1008UCA9-7
- RS Stock No.:
- 206-0104
- Mfr. Part No.:
- DMP1008UCA9-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 206-0104
- Mfr. Part No.:
- DMP1008UCA9-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 11.5 A, 16 A | |
| Maximum Drain Source Voltage | 8 V | |
| Package Type | X2DSN1515 | |
| Series | DMP1008 | |
| Pin Count | 9 | |
| Maximum Drain Source Resistance | 0.0091 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.1V | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type P | ||
Maximum Continuous Drain Current 11.5 A, 16 A | ||
Maximum Drain Source Voltage 8 V | ||
Package Type X2DSN1515 | ||
Series DMP1008 | ||
Pin Count 9 | ||
Maximum Drain Source Resistance 0.0091 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.1V | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
- COO (Country of Origin):
- TW
The DiodesZetex 8V, 9 pin P- channel enhancement mode MOSFET is engineered to minimize on-state losses and switch ultra-fast, making it ideal for high efficiency power transfer. It uses chip-scale package to increase power density by combining low thermal impedance with minimal per footprint area. Its gate-source voltage is 6 V with 0.84 W thermal power dissipation.
ESD protection of gate
CSP with footprint 1.5mm x 1.5mm
CSP with footprint 1.5mm x 1.5mm
