Diodes Inc DMP1008 P-Channel MOSFET, 11.5 A, 16 A, 8 V, 9-Pin X2DSN1515 DMP1008UCA9-7

Stock information currently inaccessible
RS Stock No.:
206-0103
Mfr. Part No.:
DMP1008UCA9-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

P

Maximum Continuous Drain Current

11.5 A, 16 A

Maximum Drain Source Voltage

8 V

Series

DMP1008

Package Type

X2DSN1515

Pin Count

9

Maximum Drain Source Resistance

0.0091 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.1V

Transistor Material

Si

Number of Elements per Chip

1

COO (Country of Origin):
CN
The DiodesZetex 8V, 9 pin P- channel enhancement mode MOSFET is engineered to minimize on-state losses and switch ultra-fast, making it ideal for high efficiency power transfer. It uses chip-scale package to increase power density by combining low thermal impedance with minimal per footprint area. Its gate-source voltage is 6 V with 0.84 W thermal power dissipation.

ESD protection of gate
CSP with footprint 1.5mm x 1.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy