Diodes Inc DMP1007 P-Channel MOSFET, 9.8 A, 13.2 A, 8 V, 9-Pin UWLB1515 DMP1007UCB9-7

Unavailable
RS will no longer stock this product.
RS Stock No.:
206-0101
Mfr. Part No.:
DMP1007UCB9-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

P

Maximum Continuous Drain Current

9.8 A, 13.2 A

Maximum Drain Source Voltage

8 V

Package Type

UWLB1515

Series

DMP1007

Pin Count

9

Maximum Drain Source Resistance

0.0091 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.1V

Transistor Material

Si

Number of Elements per Chip

1

COO (Country of Origin):
CN
The DiodesZetex 8V, 9 pin P- channel enhancement mode MOSFET is engineered to minimize on-state losses and switch ultra-fast, making it ideal for high efficiency power transfer. It uses chip-scale package to increase power density by combining low thermal impedance with minimal per footprint area. Its gate-source voltage is 6 V with 1.2 W thermal power dissipation.

ESD protection of gate
CSP with footprint 1.5mm x 1.5mm