Diodes Inc DMNH6065 N-Channel MOSFET, 27 A, 60 V, 8-Pin PowerDI5060-8 DMNH6065SPDW-13
- RS Stock No.:
- 206-0100
- Mfr. Part No.:
- DMNH6065SPDW-13
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-0100
- Mfr. Part No.:
- DMNH6065SPDW-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 27 A | |
| Maximum Drain Source Voltage | 60 V | |
| Series | DMNH6065 | |
| Package Type | PowerDI5060-8 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 0.079 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3V | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 27 A | ||
Maximum Drain Source Voltage 60 V | ||
Series DMNH6065 | ||
Package Type PowerDI5060-8 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 0.079 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3V | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
- COO (Country of Origin):
- CN
The DiodesZetex 60V, 8 pin N- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 20 V with 2.4 W thermal power dissipation .
Rated to +175°C is ideal for high ambient temperature environment
Low Qg – minimises switching losses
Low Qg – minimises switching losses
