Diodes Inc DMN3012 N-Channel MOSFET, 10 A, 20 A, 30 V, 8-Pin PowerDI3333-8 DMN3012LEG-7

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
206-0080
Mfr. Part No.:
DMN3012LEG-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

10 A, 20 A

Maximum Drain Source Voltage

30 V

Package Type

PowerDI3333-8

Series

DMN3012

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.012 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.1V

Number of Elements per Chip

1

Transistor Material

Si

COO (Country of Origin):
CN
The DiodesZetex 30V synchronous N- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 10 V with 2.2W thermal power dissipation.

Low input capacitance
Fast switching speed

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy