Diodes Inc DMN3012 N-Channel MOSFET, 10 A, 20 A, 30 V, 8-Pin PowerDI3333-8 DMN3012LEG-7

Unavailable
RS will no longer stock this product.
RS Stock No.:
206-0079
Mfr. Part No.:
DMN3012LEG-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

10 A, 20 A

Maximum Drain Source Voltage

30 V

Series

DMN3012

Package Type

PowerDI3333-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.012 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.1V

Transistor Material

Si

Number of Elements per Chip

1

COO (Country of Origin):
CN
The DiodesZetex 30V synchronous N- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 10 V with 2.2W thermal power dissipation.

Low input capacitance
Fast switching speed