Diodes Inc DMN2050 N-Channel MOSFET, 5.9 A, 20 V, 3-Pin SOT-23 DMN2050LQ-7

Unavailable
RS will no longer stock this product.
RS Stock No.:
206-0077
Mfr. Part No.:
DMN2050LQ-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

5.9 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-23

Series

DMN2050

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.1 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.4V

Number of Elements per Chip

1

Transistor Material

Si

COO (Country of Origin):
CN
The DiodesZetex 20V complementary pair enhancement mode MOSFET is designed to meet the stringent requirements of automotive application. It is qualified to AEC-Q101, supported by a PPAP and is ideal for use.

Low on-resistance
Very low gate threshold voltage