Diodes Inc DMN2005 N-Channel MOSFET, 50 A, 20 V, 8-Pin PowerDI3333-8 DMN2005UFGQ-7
- RS Stock No.:
- 206-0075
- Mfr. Part No.:
- DMN2005UFGQ-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 206-0075
- Mfr. Part No.:
- DMN2005UFGQ-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 50 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | PowerDI3333-8 | |
| Series | DMN2005 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 0.0087 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.2V | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 50 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type PowerDI3333-8 | ||
Series DMN2005 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 0.0087 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.2V | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
- COO (Country of Origin):
- CN
The DiodesZetex 20V complementary pair enhancement mode MOSFET is designed to meet the stringent requirements of automotive application. It is qualified to AEC-Q101, supported by a PPAP, and is ideal for use in motor control and load switch.
Low RDS(ON) – ensures on state losses are minimized
Small form factor thermally efficient package
Small form factor thermally efficient package
