Diodes Inc DMC2710 Dual N/P-Channel MOSFET, 1.2 A, 900 mA, 20 V, 6-Pin TSOT26 DMC2710UVT-7

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
206-0059
Mfr. Part No.:
DMC2710UVT-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N, P

Maximum Continuous Drain Current

1.2 A, 900 mA

Maximum Drain Source Voltage

20 V

Package Type

TSOT26

Series

DMC2710

Pin Count

6

Maximum Drain Source Resistance

0.7 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Number of Elements per Chip

2

Transistor Material

Si

COO (Country of Origin):
CN
The DiodesZetex 20V complementary pair enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 6 V with 0.5W thermal power dissipation.

Low input capacitance
Fast switching speed

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy