Vishay SiZ342ADT Dual N-Channel MOSFET, 33.4 A, 30 V, 9-Pin PowerPAIR 3 x 3 SiZ342ADT-T1-GE3
- RS Stock No.:
- 204-7195
- Mfr. Part No.:
- SiZ342ADT-T1-GE3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 204-7195
- Mfr. Part No.:
- SiZ342ADT-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 33.4 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | PowerPAIR 3 x 3 | |
| Series | SiZ342ADT | |
| Pin Count | 9 | |
| Maximum Drain Source Resistance | 0.0094 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.4V | |
| Number of Elements per Chip | 2 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 33.4 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type PowerPAIR 3 x 3 | ||
Series SiZ342ADT | ||
Pin Count 9 | ||
Maximum Drain Source Resistance 0.0094 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.4V | ||
Number of Elements per Chip 2 | ||
The Vishay Dual N-Channel 30 V (D-S) MOSFET is a high side and low side MOSFETs form optimized combination for 50 % duty cycle.
TrenchFET Gen IV power MOSFET
Package PowerPAIR 3 x 3
Package PowerPAIR 3 x 3
