STMicroelectronics SCTWA10N120 SiC N-Channel SiC Power Module, 12 A, 1200 V, 3-Pin HiP247 SCTWA10N120
- RS Stock No.:
- 204-3956
- Mfr. Part No.:
- SCTWA10N120
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-3956
- Mfr. Part No.:
- SCTWA10N120
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 12 A | |
| Maximum Drain Source Voltage | 1200 V | |
| Package Type | HiP247 | |
| Series | SCTWA10N120 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 0.55 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.5V | |
| Number of Elements per Chip | 1 | |
| Transistor Material | SiC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 12 A | ||
Maximum Drain Source Voltage 1200 V | ||
Package Type HiP247 | ||
Series SCTWA10N120 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 0.55 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.5V | ||
Number of Elements per Chip 1 | ||
Transistor Material SiC | ||
- COO (Country of Origin):
- CN
The STMicroelectronics silicon carbide Power MOSFET is produced exploiting the advanced, innovative properties of wide bandgap materials. This results in unsurpassed on-resistance per unit area and very good switching performance almost independent of temperature. The outstanding thermal properties of the SiC material, combined with the devices housing in the proprietary HiP247 package, allows designers to use an industry-standard outline with significantly improved thermal capability. These features render the device perfectly suitable for high-efficiency and high power density applications.
Easy to drive
Low capacitance
Very fast and robust intrinsic body diode
Slight variation of switching losses vs. temperature
Very high operating temperature capability (200 °C)
Very tight variation of on-resistance vs. temperature
Low capacitance
Very fast and robust intrinsic body diode
Slight variation of switching losses vs. temperature
Very high operating temperature capability (200 °C)
Very tight variation of on-resistance vs. temperature
