STMicroelectronics ST Type N-Channel MOSFET Modules, 25 A, 600 V Depletion, 3-Pin TO-220FP STF33N60DM6
- RS Stock No.:
- 202-5510
- Mfr. Part No.:
- STF33N60DM6
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 202-5510
- Mfr. Part No.:
- STF33N60DM6
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | Type N | |
| Product Type | MOSFET Modules | |
| Maximum Continuous Drain Current Id | 25A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220FP | |
| Series | ST | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.115Ω | |
| Channel Mode | Depletion | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type Type N | ||
Product Type MOSFET Modules | ||
Maximum Continuous Drain Current Id 25A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220FP | ||
Series ST | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.115Ω | ||
Channel Mode Depletion | ||
The STMicroelectronics N-channel Power MOSFET is part of the MDmesh™ DM6 fast recovery diode series. Compared with the previous MDmesh fast generation, DM6 combines very low recovery charge (Qrr), recovery time (trr) and excellent improvement in RDS(on) per area with one of the most effective switching behaviours available in the market.
Low gate input resistance
100% avalanche tested
Zener-protected
