SiC N-Channel MOSFET, 56 A, 1200 V, 3-Pin PG-TO247-3 Infineon IMW120R030M1HXKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-2808
Mfr. Part No.:
IMW120R030M1HXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

56 A

Maximum Drain Source Voltage

1200 V

Package Type

PG-TO247-3

Pin Count

3

Maximum Drain Source Resistance

0.056 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5.7V

Number of Elements per Chip

1

Transistor Material

SiC

Series

CoolSiC

The Infineon 30 mO SiC MOSFET build on a state of the trench semiconductor process helped to combine performance with reliability. It can be used in solutions for solar energy systems, Electron volt charging, Uninterruptible power supply (UPS), Power Supplies, Motor Control and Drives and many other applications.

Powerful body diode for hard commutation
Fully controllable dV/dt
0V turn-off gate voltage for easy and simple gate drive
Broad gate-source voltage range