N-Channel MOSFET, 63 A, 80 V, 8-Pin PowerPAK 1212-8S Vishay SiSS32LDN-T1-GE3

Unavailable
RS will no longer stock this product.
RS Stock No.:
200-6859
Mfr. Part No.:
SiSS32LDN-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

63 A

Maximum Drain Source Voltage

80 V

Package Type

PowerPAK 1212-8S

Pin Count

8

Maximum Drain Source Resistance

0.0072 Ω, 0.0095 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Number of Elements per Chip

1

Series

TrenchFET® Gen IV

The Vishay SiSS32LDN-T1-GE3 is a N-channel 80V (D-S) MOSFET.

TrenchFET Gen IV power MOSFET
Very low RDS - Qg figure-of-merit (FOM)
Tuned for the lowest RDS - Qoss FOM
100 % Rg and UIS tested