N-Channel MOSFET, 125 A, 80 V, 8-Pin PowerPAK SO-8 Vishay SiR680ADP-T1-RE3
- RS Stock No.:
- 200-6856
- Mfr. Part No.:
- SiR680ADP-T1-RE3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 200-6856
- Mfr. Part No.:
- SiR680ADP-T1-RE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 125 A | |
| Maximum Drain Source Voltage | 80 V | |
| Package Type | PowerPAK SO-8 | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 0.0035 Ω, 0.00288 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.5V | |
| Number of Elements per Chip | 1 | |
| Series | TrenchFET® Gen IV | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 125 A | ||
Maximum Drain Source Voltage 80 V | ||
Package Type PowerPAK SO-8 | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 0.0035 Ω, 0.00288 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.5V | ||
Number of Elements per Chip 1 | ||
Series TrenchFET® Gen IV | ||
The Vishay SiR680ADP-T1-RE3 is a N-channel 80V (D-S) MOSFET.
TrenchFET Gen IV power MOSFET
Very low RDS - Qg figure-of-merit (FOM)
Tuned for the lowest RDS - Qoss FOM
100 % Rg and UIS tested
Very low RDS - Qg figure-of-merit (FOM)
Tuned for the lowest RDS - Qoss FOM
100 % Rg and UIS tested
