SiC N-Channel MOSFET, 35 A, 1000 V, 7-Pin D2PAK Wolfspeed C3M0065100J
- RS Stock No.:
- 192-3515
- Mfr. Part No.:
- C3M0065100J
- Brand:
- Wolfspeed
Stock information currently inaccessible
- RS Stock No.:
- 192-3515
- Mfr. Part No.:
- C3M0065100J
- Brand:
- Wolfspeed
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 35 A | |
| Maximum Drain Source Voltage | 1000 V | |
| Package Type | TO-263 | |
| Mounting Type | Surface Mount | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance | 65 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.5V | |
| Minimum Gate Threshold Voltage | 1.8V | |
| Maximum Power Dissipation | 113.5 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -8 V, 19 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Width | 9.12mm | |
| Transistor Material | SiC | |
| Length | 10.23mm | |
| Typical Gate Charge @ Vgs | 35 nC @ 4/15V | |
| Height | 4.57mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Channel Type N | ||
Maximum Continuous Drain Current 35 A | ||
Maximum Drain Source Voltage 1000 V | ||
Package Type TO-263 | ||
Mounting Type Surface Mount | ||
Pin Count 7 | ||
Maximum Drain Source Resistance 65 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.5V | ||
Minimum Gate Threshold Voltage 1.8V | ||
Maximum Power Dissipation 113.5 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -8 V, 19 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Width 9.12mm | ||
Transistor Material SiC | ||
Length 10.23mm | ||
Typical Gate Charge @ Vgs 35 nC @ 4/15V | ||
Height 4.57mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN
Minimum of 1kV Vbr across entire operating temperature range (no need to derate)
low source inductance package with separate driver source pin
> 7mm of creepage/clearance between drain and source
High-speed switching with low output capacitance
High blocking voltage with low RDS(on)
Fast intrinsic diode with low reverse recovery (Qrr)
Easy to parallel and simple to drive
low source inductance package with separate driver source pin
> 7mm of creepage/clearance between drain and source
High-speed switching with low output capacitance
High blocking voltage with low RDS(on)
Fast intrinsic diode with low reverse recovery (Qrr)
Easy to parallel and simple to drive
