SiC N-Channel MOSFET, 40 A, 1700 V, 4-Pin TO-247 Wolfspeed C2M0080170P
- RS Stock No.:
- 192-3368
- Mfr. Part No.:
- C2M0080170P
- Brand:
- Wolfspeed
Stock information currently inaccessible
- RS Stock No.:
- 192-3368
- Mfr. Part No.:
- C2M0080170P
- Brand:
- Wolfspeed
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 40 A | |
| Maximum Drain Source Voltage | 1700 V | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance | 80 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 277 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -10 V, 25 V | |
| Number of Elements per Chip | 1 | |
| Width | 5.21mm | |
| Typical Gate Charge @ Vgs | 120 nC @ 5/20V | |
| Length | 16.13mm | |
| Transistor Material | SiC | |
| Maximum Operating Temperature | +150 °C | |
| Height | 23.6mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Channel Type N | ||
Maximum Continuous Drain Current 40 A | ||
Maximum Drain Source Voltage 1700 V | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance 80 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 277 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -10 V, 25 V | ||
Number of Elements per Chip 1 | ||
Width 5.21mm | ||
Typical Gate Charge @ Vgs 120 nC @ 5/20V | ||
Length 16.13mm | ||
Transistor Material SiC | ||
Maximum Operating Temperature +150 °C | ||
Height 23.6mm | ||
Minimum Operating Temperature -55 °C | ||
Minimum of 1700V Vbr across entire operating temperature range
Optimized package design with wide creepage/clearance between drain and source for high-voltage capability in high-pollution environments
Separate power source pin lowers source inductance and provides lower switching losses
Clip-mount design with no center mounting hole provides improved electrical isolation
8mm of creepage/clearance between drain and source
Fast intrinsic diode with low reverse recovery (Qrr)
Easy to parallel and simple to drive
Optimized package design with wide creepage/clearance between drain and source for high-voltage capability in high-pollution environments
Separate power source pin lowers source inductance and provides lower switching losses
Clip-mount design with no center mounting hole provides improved electrical isolation
8mm of creepage/clearance between drain and source
Fast intrinsic diode with low reverse recovery (Qrr)
Easy to parallel and simple to drive
