N-Channel MOSFET, 240 A, 40 V, 8-Pin MO-299A onsemi FDBL9406L-F085
- RS Stock No.:
- 189-0378
- Mfr. Part No.:
- FDBL9406L-F085
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 189-0378
- Mfr. Part No.:
- FDBL9406L-F085
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 240 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | MO-299A | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 1.78 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 300 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Typical Gate Charge @ Vgs | 121 nC @ 10 V | |
| Length | 10.48mm | |
| Maximum Operating Temperature | +175 °C | |
| Number of Elements per Chip | 1 | |
| Width | 9.9mm | |
| Forward Diode Voltage | 1.25V | |
| Minimum Operating Temperature | -55 °C | |
| Automotive Standard | AEC-Q101 | |
| Height | 2.4mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 240 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type MO-299A | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 1.78 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 300 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Typical Gate Charge @ Vgs 121 nC @ 10 V | ||
Length 10.48mm | ||
Maximum Operating Temperature +175 °C | ||
Number of Elements per Chip 1 | ||
Width 9.9mm | ||
Forward Diode Voltage 1.25V | ||
Minimum Operating Temperature -55 °C | ||
Automotive Standard AEC-Q101 | ||
Height 2.4mm | ||
Automotive N-Channel Logic Level PowerTrench® MOSFET for automotive engine control, power-train management, solenoid and motor drivers, integrated starters / alternators, primary switch for 12-V systems.
Typical Qg(tot) = 121 nC at VGS = 10V, ID = 80 A
UIS Capability
Small Footprint (TOLL) for Compact Design
Low RDS(on) to Minimize Conduction Losses
Low QG and Capacitance to Minimize Driver Losses
PPAP Capable
These Devices are Pb-Free, Halogen Free/BFR Free
Applications
This product is general usage and suitable for many different applications.
End Products
Automotive
UIS Capability
Small Footprint (TOLL) for Compact Design
Low RDS(on) to Minimize Conduction Losses
Low QG and Capacitance to Minimize Driver Losses
PPAP Capable
These Devices are Pb-Free, Halogen Free/BFR Free
Applications
This product is general usage and suitable for many different applications.
End Products
Automotive
