N-Channel MOSFET, 103 A, 40 V, 8-Pin WDFN onsemi NVTFS003N04CTAG
- RS Stock No.:
- 189-0267
- Mfr. Part No.:
- NVTFS003N04CTAG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 189-0267
- Mfr. Part No.:
- NVTFS003N04CTAG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 103 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | WDFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 3.5 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.5V | |
| Minimum Gate Threshold Voltage | 2.5V | |
| Maximum Power Dissipation | 69 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Number of Elements per Chip | 1 | |
| Width | 3.15mm | |
| Typical Gate Charge @ Vgs | 23 nC @ 10 V | |
| Length | 3.15mm | |
| Maximum Operating Temperature | +175 °C | |
| Forward Diode Voltage | 1.2V | |
| Automotive Standard | AEC-Q101 | |
| Height | 0.75mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 103 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type WDFN | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 3.5 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.5V | ||
Minimum Gate Threshold Voltage 2.5V | ||
Maximum Power Dissipation 69 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Number of Elements per Chip 1 | ||
Width 3.15mm | ||
Typical Gate Charge @ Vgs 23 nC @ 10 V | ||
Length 3.15mm | ||
Maximum Operating Temperature +175 °C | ||
Forward Diode Voltage 1.2V | ||
Automotive Standard AEC-Q101 | ||
Height 0.75mm | ||
Minimum Operating Temperature -55 °C | ||
Automotive Power MOSFET in a 3x3mm flat lead package designed for compact and efficient designs and including high thermal performance. Wet table Flank Option available for Enhanced Optical Inspection.
Small Footprint (5x6 mm)
Low RDS(on)
Low QG and Capacitance
NVMFS5C404NLWF - Wettable Flank Optic
PPAP Capable
Compact Design
Minimize Conduction Losses
Minimize Driver Losses
Enhanced Optical
Applications
Reverser Battery protection
Switching power supplies
Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)
End Products
Solenoid Driver - ABS, Fuel injection
Motor Control - EPS, Wipers, Fans, Seats, etc.
Load Switch - ECU, Chassis, Body
Low RDS(on)
Low QG and Capacitance
NVMFS5C404NLWF - Wettable Flank Optic
PPAP Capable
Compact Design
Minimize Conduction Losses
Minimize Driver Losses
Enhanced Optical
Applications
Reverser Battery protection
Switching power supplies
Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)
End Products
Solenoid Driver - ABS, Fuel injection
Motor Control - EPS, Wipers, Fans, Seats, etc.
Load Switch - ECU, Chassis, Body
