N-Channel MOSFET, 240 A, 40 V, 8-Pin MO-299A onsemi FDBL9406L-F085

Stock information currently inaccessible
RS Stock No.:
189-0176
Mfr. Part No.:
FDBL9406L-F085
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

240 A

Maximum Drain Source Voltage

40 V

Package Type

MO-299A

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

1.78 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Width

9.9mm

Length

10.48mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

121 nC @ 10 V

Maximum Operating Temperature

+175 °C

Automotive Standard

AEC-Q101

Forward Diode Voltage

1.25V

Minimum Operating Temperature

-55 °C

Height

2.4mm

Automotive N-Channel Logic Level PowerTrench® MOSFET for automotive engine control, power-train management, solenoid and motor drivers, integrated starters / alternators, primary switch for 12-V systems.

Typical Qg(tot) = 121 nC at VGS = 10V, ID = 80 A
UIS Capability
Small Footprint (TOLL) for Compact Design
Low RDS(on) to Minimize Conduction Losses
Low QG and Capacitance to Minimize Driver Losses
PPAP Capable
These Devices are Pb-Free, Halogen Free/BFR Free
Applications
This product is general usage and suitable for many different applications.
End Products
Automotive

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy