Diodes Inc Dual N/P-Channel MOSFET, 3.5 (P Channel) A, 6 (N Channel) A, 20 (N Channel) V, 20 (P Channel) V, 6-Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
188-9600
Mfr. Part No.:
DMC2025UFDB-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N, P

Maximum Continuous Drain Current

3.5 (P Channel) A, 6 (N Channel) A

Maximum Drain Source Voltage

20 (N Channel) V, 20 (P Channel) V

Package Type

U-DFN2020

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

140 (P Channel) mΩ, 35 (N Channel) mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.35 (P Channel) V, 0.5 (N Channel) V

Minimum Gate Threshold Voltage

1 (N Channel) V, 1.4 (P Channel) V

Maximum Power Dissipation

1.4 W

Transistor Configuration

Dual

Maximum Gate Source Voltage

10 (N Channel) V, 8 (P Channel) V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

12.3 (N Channel) nC, 15 (P Channel) nC

Length

2.07mm

Number of Elements per Chip

2

Width

2.07mm

Height

0.55mm

Minimum Operating Temperature

-55 °C

This MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, which makes it ideal for high-efficiency power management applications.

PCB Footprint of 4mm2
Low On-Resistance
Low Input Capacitance
Low Profile, 0.6mm Maximum Height
ESD Protected Gate
Totally Lead-Free
Halogen and Antimony Free
AIO, Desktop PC, Digital Cameras, Docking, xDSL Modems, DVD/Blu-Ray, GPS, Monitors, Notebooks , STB, VOIP, Wi-Fi / Bluetooth Module, TVs
Load Switch
Power Management Functions
Portable Power Adaptors