N-Channel MOSFET, 155 A, 40 V, 5-Pin DFN onsemi NTMFS5H419NLT1G
- RS Stock No.:
- 186-1513
- Mfr. Part No.:
- NTMFS5H419NLT1G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-1513
- Mfr. Part No.:
- NTMFS5H419NLT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 155 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | DFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance | 3.1 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2V | |
| Minimum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 89 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Typical Gate Charge @ Vgs | 45 nC @ 10 V | |
| Length | 5.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Width | 6.1mm | |
| Height | 1.05mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 155 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type DFN | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Maximum Drain Source Resistance 3.1 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2V | ||
Minimum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 89 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Typical Gate Charge @ Vgs 45 nC @ 10 V | ||
Length 5.1mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Width 6.1mm | ||
Height 1.05mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
Non Compliant
Power MOSFET 40V 150A 2.1 mΩ Single N-Channel
Low RDS(on)
Low input capacitance
Minimize conduction losses
Minimize switching losses
Applications
Point of Load Modules
High Performance DC-DC Converters
Secondary Syn. Rectification
DC Motor Drive
End Products
Netcom, Telecom
Server
Handheld power tools
Low input capacitance
Minimize conduction losses
Minimize switching losses
Applications
Point of Load Modules
High Performance DC-DC Converters
Secondary Syn. Rectification
DC Motor Drive
End Products
Netcom, Telecom
Server
Handheld power tools
