N-Channel MOSFET, 300 A, 40 V, 8-Pin MO-299A onsemi NVBLS0D5N04M8TXG
- RS Stock No.:
- 185-9240
- Mfr. Part No.:
- NVBLS0D5N04M8TXG
- Brand:
- onsemi
- RS Stock No.:
- 185-9240
- Mfr. Part No.:
- NVBLS0D5N04M8TXG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 300 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | MO-299A | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 570 μΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 429 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Number of Elements per Chip | 1 | |
| Width | 11.78mm | |
| Typical Gate Charge @ Vgs | 220 nC @ 10 V | |
| Length | 9.9mm | |
| Maximum Operating Temperature | +175 °C | |
| Height | 2.4mm | |
| Automotive Standard | AEC-Q101 | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.25V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 300 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type MO-299A | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 570 μΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 429 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Number of Elements per Chip 1 | ||
Width 11.78mm | ||
Typical Gate Charge @ Vgs 220 nC @ 10 V | ||
Length 9.9mm | ||
Maximum Operating Temperature +175 °C | ||
Height 2.4mm | ||
Automotive Standard AEC-Q101 | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.25V | ||
Non Compliant
- COO (Country of Origin):
- PH
Low RDS(on)
PPAP Capable
Pb-Free
UIS Capability
Minimize Driver Losses
Minimize Conduction Losses
Automotive qualified
Applications
Primary Switch for 12 V Systems
Automotive Engine Control
Powertrain Management
Integrated Starter / Alternator
Solenoid and Motor Drivers
End Products
Automotive Engine Control Unit (ECU)
High Current Motor Driver
12 V Automotive System
