N-Channel MOSFET, 89 A, 80 V, 5-Pin DFN onsemi NTMFS6D1N08HT1G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
185-8924
Mfr. Part No.:
NTMFS6D1N08HT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

89 A

Maximum Drain Source Voltage

80 V

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

3.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

6.1mm

Typical Gate Charge @ Vgs

10 nC @ 6 V

Length

5.1mm

Minimum Operating Temperature

-55 °C

Height

1.05mm

Forward Diode Voltage

1.2V

Non Compliant

COO (Country of Origin):
MY
Commercial Power MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance.

Small Footprint (5x6 mm)
Low RDS(on)
Low QG and Capacitance
Compact Design
Minimize Conduction Losses
Minimize Driver Losses
Applications
Switching power supplies
Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)
48V systems
Battery management and protection
End Products
Motor Control
DC/DC converter
Load Switch
Synchronous Rectification
Battery Packs and ESS

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy