N-Channel MOSFET, 8.2 A, 30 V, 6-Pin UDFN onsemi NTLUS020N03CTAG
- RS Stock No.:
- 185-8818
- Mfr. Part No.:
- NTLUS020N03CTAG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 185-8818
- Mfr. Part No.:
- NTLUS020N03CTAG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 8.2 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | UDFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 18 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.2V | |
| Minimum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 1.52 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Length | 1.6mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 5 nC @ 4.5 V | |
| Width | 1.6mm | |
| Number of Elements per Chip | 1 | |
| Height | 0.5mm | |
| Forward Diode Voltage | 1V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 8.2 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type UDFN | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 18 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.2V | ||
Minimum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 1.52 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Length 1.6mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 5 nC @ 4.5 V | ||
Width 1.6mm | ||
Number of Elements per Chip 1 | ||
Height 0.5mm | ||
Forward Diode Voltage 1V | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MY
MOSFET, N-Channel, 30V, 15mΩ, UDFN
Low profile and ultra small UDFN package
Advanced package with exposed drain pads
Ultra low RDS(on)
Pb Free, Halogen/BFR free
Ideal for space constraint designs
Excellent thermal conduction
Improve system efficiency
Applications
Power Load Switch
Portable Wireless Charging
Battery Management
DC-DC Converter
Motor Drive
End Products
Smart Phones, Tablets, Notebooks, Wireless Chargers, Drones, Other wireless/Consumer/Computing End Products
Advanced package with exposed drain pads
Ultra low RDS(on)
Pb Free, Halogen/BFR free
Ideal for space constraint designs
Excellent thermal conduction
Improve system efficiency
Applications
Power Load Switch
Portable Wireless Charging
Battery Management
DC-DC Converter
Motor Drive
End Products
Smart Phones, Tablets, Notebooks, Wireless Chargers, Drones, Other wireless/Consumer/Computing End Products
