N-Channel MOSFET, 8.2 A, 30 V, 6-Pin UDFN onsemi NTLUS020N03CTAG

Stock information currently inaccessible
RS Stock No.:
185-8136
Mfr. Part No.:
NTLUS020N03CTAG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

8.2 A

Maximum Drain Source Voltage

30 V

Package Type

UDFN

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

18 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

1.52 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Maximum Operating Temperature

+150 °C

Length

1.6mm

Typical Gate Charge @ Vgs

5 nC @ 4.5 V

Number of Elements per Chip

1

Width

1.6mm

Minimum Operating Temperature

-55 °C

Height

0.5mm

Forward Diode Voltage

1V

COO (Country of Origin):
MY
MOSFET, N-Channel, 30V, 15mΩ, UDFN

Low profile and ultra small UDFN package
Advanced package with exposed drain pads
Ultra low RDS(on)
Pb Free, Halogen/BFR free
Ideal for space constraint designs
Excellent thermal conduction
Improve system efficiency
Applications
Power Load Switch
Portable Wireless Charging
Battery Management
DC-DC Converter
Motor Drive
End Products
Smart Phones, Tablets, Notebooks, Wireless Chargers, Drones, Other wireless/Consumer/Computing End Products